
RF Transformer, 1MHz Min, 1600MHz Max, 1:2, ROHS COMPLIANT
Macom MABA-010247-2R1250 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.21 |
| Length | 4.21 |
| Height | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.