Sign in to ask questions about the Macom MABA-011002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MABA-011002 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.35 |
| Length | 7.11 |
| Height | 3.88 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABA-011002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.