Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MABA-011038 Datasheet | RF Transformers | Macom
Browse
Manufacturers
API
BOM
Account
MACOM
MABA-011038
Datasheet
Macom
MABA-011038
RF Transformer
Passive Components
Transformers
Passive Components
Transformers
RF Transformers
RF Transformer
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Macom MABA-011038 technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-40
Width
3.79
Length
4.25
Height
3.48
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account