Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MABA-011062 Datasheet | RF Transformers | Macom
Browse
Manufacturers
API
BOM
Account
MACOM
MABA-011062
Datasheet
Macom
MABA-011062
RF Transformer
Passive Components
Transformers
Passive Components
Transformers
RF Transformers
RF Transformer
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Macom MABA-011062 technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-40
Width
1.69
Length
3.74
Height
3.55
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account