
High-performance RF transformer designed for broad frequency applications, operating from 4.5MHz to 3000MHz. This component offers a wide operating temperature range, from -40°C to 85°C, ensuring reliable performance in diverse environments. Measuring 3.81mm in length, 2.79mm in width, and 2.72mm in height, it provides a compact solution for integration. ROHS compliant for environmental responsibility.
Macom MABACT0059 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.79 |
| Length | 3.81 |
| Height | 2.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABACT0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.