Macom MACP-010562-TR1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-N6 |
| Output Polarity | POSITIVE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MACP-010562-TR1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.