
PIN-Schottky anti-parallel diode limiter for RF applications. Features a fixed adjustability and operates within a temperature range of -65°C to 125°C. This semiconductor component functions as an RF diode, offering reliable performance in demanding environments.
Macom MADL-011021-14150T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Adjustability | FIXED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADL-011021-14150T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.