PIN diode switch, featuring a silicon diode element, operates up to 175°C with a maximum power dissipation of 1W. This 2-terminal, 2-pin surface-mount device offers a minimum breakdown voltage of 70V and a maximum continuous forward current of 250mA. The terminals are positioned at the bottom of the component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 70 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |