
RF PIN Diode, featuring a single ALGAAS diode element. Operates across a wide temperature range from -55°C to 125°C. This two-terminal component has a maximum power dissipation of 0.1W, with terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | ALGAAS |
| Diode Type | PIN DIODE |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |