
High-performance RF PIN Diode with a single element constructed from AlGaAs. Operating across a wide temperature range from -55°C to 125°C, this two-terminal device features bottom terminal positioning and a maximum power dissipation of 0.1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MADP-000907-14020W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | ALGAAS |
| Diode Type | PIN DIODE |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADP-000907-14020W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.