RF PIN Diode, featuring a silicon diode element and a single element configuration. Operates across a wide temperature range from -65°C to 125°C. Offers a minimum breakdown voltage of 1000V and a maximum power dissipation of 12W. This dual-terminal component is designed for RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 1000 |
| Power Dissipation-Max | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |