The MADP-007433-0287DT is a silicon PIN diode with a minimum breakdown voltage of 75V and a maximum power dissipation of 0.25W. It has a 3-pin package type and a maximum operating temperature of 175 degrees. The diode element material is silicon and it has a dual terminal position.
Macom MADP-007433-0287DT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 75 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADP-007433-0287DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.