Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MADP-007455-12790T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD-523 |
| Package/Case | SC-79 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Current | 150mA |
| Maximum Series Resistance @ Maximum IF | 3@10mAOhm |
| Maximum Diode Capacitance | 0.35@50VpF |
| Typical Carrier Life Time | 1us |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MADP-007455-12790T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.