High-performance PIN diode for RF applications, featuring a minimum breakdown voltage of 115V and a maximum operating temperature of 175°C. This silicon diode offers a single element within a two-terminal configuration, housed in a glass package. Designed for reliability and efficiency in demanding RF circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |