The MADR-010574-0001TR is a 16-pin QFN EP switch driver IC from Macom. It features a non-lead-frame SMT package with a quad flat no-lead design and exposed pad. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for surface mount applications and is suitable for use in a variety of RF and wireless IC applications.
Macom MADR-010574-0001TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Switch Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MADR-010574-0001TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.