Low Pass Filter, ROHS COMPLIANT PACKAGE-8
Macom MAFL-008070-CL0AD0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15 |
| Length | 15 |
| Height | 4.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.