
This surface mount band pass filter has a bandwidth of 1125 to 1550 MHz and a load impedance of 75 Ohm. It features a maximum insertion loss of 2 dB and a minimum return loss of 10 dB. The filter is designed for operation between -40 and 85 degrees Celsius. It is a surface mount component with a length, depth, and height of 15, 15, and 4.8 mm respectively.
Sign in to ask questions about the Macom MAFL-010256-CB0AD0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAFL-010256-CB0AD0 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 4.8 |
| Type | Band Pass |
| Bandwidth | 1125 to 1550MHz |
| Load Impedance | 75Ohm |
| Maximum Insertion Loss | 2dB |
| Minimum Return Loss | 10dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAFL-010256-CB0AD0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.