RF Power Field-Effect Transistor, 1-Element, L Band, Gallium Nitride, N-Channel, High Electron Mobility FET, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MAGX-001214-250L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAGX-001214-250L00 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAGX-001214-250L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.