The MAGX-002735-040L00 is a dual common source GaN junction field-effect transistor from Macom. It has a maximum power dissipation of 27W and operates over a temperature range of -40 to 95°C. The device is packaged in a ceramic material with a seated plane height of 3.99mm and is mounted using screws. It is a type N channel device with a configuration of dual common source.
Sign in to ask questions about the Macom MAGX-002735-040L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAGX-002735-040L00 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.32 |
| Package Width (mm) | 5.84 |
| Package Height (mm) | 3.99 |
| Seated Plane Height (mm) | 3.99 |
| Package Material | Ceramic |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual Common Source |
| Material | GaN |
| Maximum Power Dissipation | 27000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAGX-002735-040L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.