The MAMO-000900-1291LT is a 28-pin QFN EP I/Q modulator/demodulator from Macom. It features a non-lead-frame SMT package with a quad flat no-lead design and exposed pad. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C. The package measures 6mm in length and width, with a maximum height of 0.95mm. This device is categorized as an RF & wireless IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MAMO-000900-1291LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAMO-000900-1291LT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJC |
| Category | I/Q Modulator/Demodulator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAMO-000900-1291LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.