Double Balanced Mixer, 700MHz Min, 1400MHz Max, 12dB Conversion Loss-Max, SOIC-8
Checking distributor stock and pricing after the page loads.
Macom MAMX-000900-1061LT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |