Double Balanced Mixer, 1MHz Min, 1000MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, SM-134, 6 PIN
Checking distributor stock and pricing after the page loads.
Macom MAMX-008174-CXD860 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |