Double Balanced Mixer, 800MHz Min, 1000MHz Max, 11dB Conversion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN
Checking distributor stock and pricing after the page loads.
Macom MAMX-008611-TR3000 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |