
Double Balanced Mixer, 10MHz Min, 2500MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Macom MAMX-009239-001500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |