High-performance RF/Microwave Mixer IC operating across a wide temperature range from -55°C to 85°C. This integrated circuit is designed for demanding RF and wireless applications, offering precise signal mixing capabilities. Its robust construction ensures reliable performance in various environmental conditions.
Checking distributor stock and pricing after the page loads.
Macom MAMX-011036-TR0100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |