Voltage Controlled Oscillator, 6100MHz Min, 7000MHz Max, GREEN, PLASTIC, QFN-32
Macom MAOC-009260-PKG003 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 175 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAOC-009260-PKG003 to view detailed technical specifications.
No datasheet is available for this part.