Voltage Controlled Oscillator, 8400MHz Min, 9250MHz Max, GREEN, PLASTIC, QFN-32
Macom MAOC-010334-TR0500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 165 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAOC-010334-TR0500 to view detailed technical specifications.
No datasheet is available for this part.