
Digital phase shifter operating from 1400MHz to 2400MHz, suitable for transmit/receive applications. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit provides precise phase control for RF and wireless systems.
Macom MAPS-010163-TR0500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAPS-010163-TR0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.