The MASW-000932-13560T is an industrial-grade multiplexer from Macom with a 16-pin HVQCCN package. It operates over a temperature range of -40 to 85°C. This device features a quad configuration with 1 function and 1 channel. The package dimensions are 4mm in width and 4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MASW-000932-13560T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-000932-13560T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.