Macom MASW-000936-14000T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-000936-14000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.