Macom MASW-001100-11900G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-001100-11900G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.