
SPDT RF Switch, operating from 50 MHz to 20 GHz, features 23 dB minimum isolation and 1.25 dB maximum insertion loss. This unpackaged integrated circuit chip, presented as a die, offers a 3-pin configuration with a switching speed of 20 ns (typical). The die measures 2.25 mm (max) in length, 1.57 mm (max) in width, and 0.15 mm (max) in height, with a seated plane height of 0.15 mm (max). Operating temperature range is -65 °C to 125 °C.
Macom MASW-002103-13630G technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.57(Max) |
| Package Height (mm) | 0.15(Max) |
| Seated Plane Height (mm) | 0.15(Max) |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 50 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 23dB |
| Maximum Insertion Loss | 1.25dB |
| Switching Speed | 20(Typ)ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MASW-002103-13630G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.