
SPDT RF Switch, operating from 50 MHz to 20 GHz, featuring 23 dB minimum isolation and 1.25 dB maximum insertion loss. This single-pole double-throw switch offers a typical switching speed of 20 ns. Packaged as an unpackaged, fully tested integrated circuit chip (die) with a 3-pin configuration, its dimensions are 2.25 mm (Max) length, 1.57 mm (Max) width, and 0.15 mm (Max) height. Operating temperature range is -65 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MASW-002103-13630P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.57(Max) |
| Package Height (mm) | 0.15(Max) |
| Seated Plane Height (mm) | 0.15(Max) |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 50 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 23dB |
| Maximum Insertion Loss | 1.25dB |
| Switching Speed | 20(Typ)ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MASW-002103-13630P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.