
This SP3T RF switch is a surface mount device with a package height of 0.15mm and a maximum frequency of 20,000 MHz. It has a minimum operating temperature of -65C and a maximum operating temperature of 125C. The switch has a minimum isolation voltage of 25V and a maximum insertion loss of 1.4 dB. It is suitable for use in RF applications.
Macom MASW-003103-13640G technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.09(Max) |
| Package Width (mm) | 1.68(Max) |
| Package Height (mm) | 0.15(Max) |
| Mounting | Surface Mount |
| Switch Type | SP3T |
| Number of Switches | 1 |
| Switch Configuration | Single SP3T |
| Frequency Band | 50 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 25dB |
| Maximum Insertion Loss | 1.4dB |
| Switching Speed | 20(Typ)ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MASW-003103-13640G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.