This surface mount device is a single pole triple throw RF switch with a frequency range of 50 to 20000 MHz and an insertion loss of 1.4 dB. It has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The switch is designed for surface mount applications and has a switching speed of 20 ns typical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MASW-003103-13640P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.09(Max) |
| Package Width (mm) | 1.68(Max) |
| Package Height (mm) | 0.15(Max) |
| Mounting | Surface Mount |
| Switch Type | SP3T |
| Number of Switches | 1 |
| Switch Configuration | Single SP3T |
| Frequency Band | 50 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 25dB |
| Maximum Insertion Loss | 1.4dB |
| Switching Speed | 20(Typ)ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MASW-003103-13640P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.