Macom MASW-004103-13650P technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.27(Max) |
| Package Width (mm) | 1.63(Max) |
| Package Height (mm) | 0.15(Max) |
| Mounting | Surface Mount |
| Switch Type | SP4T |
| Number of Switches | 1 |
| Switch Configuration | Single SP4T |
| Frequency Band | 50 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 29dB |
| Maximum Insertion Loss | 1.5dB |
| Switching Speed | 20(Typ)ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MASW-004103-13650P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.