
SPDT RF Switch operating from 0 MHz to 8 GHz, featuring 24 dB isolation. This integrated circuit offers a compact 8-pin PDFN EP package. Designed for reliable performance across a wide temperature range, from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MASW-007107-TR3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-007107-TR3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.