DPDT RF switch operating from 0MHz to 3GHz, featuring a low insertion loss of 10dB. This semiconductor component is housed in a compact 6-pin SOT-363 package. Designed for reliable performance, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MASW-007221-TR3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-007221-TR3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.