High-performance SPDT RF switch designed for operation from 0 MHz to 7000 MHz. Features a maximum insertion loss of 0.85 dB, ensuring signal integrity. Encased in a compact MO-229VCCD, DFN-8 package for efficient board integration. Operates reliably across a wide temperature range, from -40°C to 85°C.
Macom MASW-007921-TR3000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-007921-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.