SPDT, 0MHz Min, 20000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS, MO-220VGGD-2, QFN-24
Macom MASW-008322-TR0500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008322-TR0500 to view detailed technical specifications.
No datasheet is available for this part.