GaAs SP4T RF switch operating from 0 MHz to 3000 MHz. Features a maximum insertion loss of 1 dB and a single function. Encased in a 16-terminal MO-220VGGC QFN package, this integrated circuit supports a wide operating temperature range from -40°C to 85°C.
Macom MASW-008566-TR3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008566-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.