High-performance RF switch designed for diversity applications, operating from 0MHz to 5000MHz. Features a maximum insertion loss of 0.65dB, ensuring minimal signal degradation. Housed in a compact 6-pin SC-70 package, this integrated circuit offers reliable operation across a wide temperature range, from -40°C to 85°C.
Macom MASW-008853-TR3000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008853-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.