SPDT, 0MHz Min, 8000MHz Max, 0.8dB Insertion Loss-Max, 0.605 X 0.485 MM, ROHS COMPLIANT PACKAGE-6
Macom MASW-009590-000D3K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-009590-000D3K to view detailed technical specifications.
No datasheet is available for this part.