
High-performance SPDT RF switch designed for broadband applications from 0 MHz to 3000 MHz. Features a maximum insertion loss of 0.5 dB and operates with two distinct functions. Constructed with GaAs technology, this 6-pin component is available in SC-70, SC-88, and SOT-363 packages. Operating temperature range spans from -40°C to 85°C.
Macom MASWSS0136TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASWSS0136TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.