High-frequency to ultra-high-frequency variable capacitance diode featuring silicon hyperabrupt junction technology. This dual-terminal, two-element device offers a maximum capacitance of 47pF and a minimum breakdown voltage of 30V. It is designed for applications requiring precise capacitance tuning across a wide frequency range, with a maximum power dissipation of 0.25W.
Sign in to ask questions about the Macom MAVR-000409-0287FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAVR-000409-0287FT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAVR-000409-0287FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.