Tunnel Diode, Germanium, CERAMIC, E28, 2 PIN
Macom MBD1057-E28 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | GERMANIUM |
| Diode Type | TUNNEL DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.