Double Balanced Mixer, 4000MHz Min, 20000MHz Max, 9.5dB Conversion Loss-Max, OPEN CARRIER PACKAGE
Checking distributor stock and pricing after the page loads.
Macom MC4510-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |