Triple Balanced Mixer, 1000MHz Min, 7000MHz Max, 8.5dB Conversion Loss-Max,
Checking distributor stock and pricing after the page loads.
Macom MDC-162SMA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.