Double Balanced Mixer, 1MHz Min, 3500MHz Max, 10dB Conversion Loss-Max, MDC-169, C-7
Checking distributor stock and pricing after the page loads.
Macom MDC-169SMA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.