Triple Balanced Mixer, 1MHz Min, 4000MHz Max, 10.5dB Conversion Loss-Max, MDC-179,C-7
Checking distributor stock and pricing after the page loads.
Macom MDC-179SMA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.